Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PANDUIT |
|---|---|
| Manufacturer Part No | WBH4Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 66F3507 |
| Also Known As | GTIN UPC EAN: 07498348920 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $187.290 |
| 5+ | $185.780 |
| 10+ | $184.270 |
Price for:Each
Minimum: 1
Multiple: 1
$187.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PANDUIT |
|---|---|
| Manufacturer Part No | WBH4Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 66F3507 |
| Also Known As | GTIN UPC EAN: 07498348920 |
| Technical Datasheet | |
| Enclosure Material | Steel |
| External Height - Metric | 160mm |
| External Width - Metric | 513.3mm |
| For Use With | -000 |
| External Height - Imperial | 6.3" |
| External Width - Imperial | 20.2" |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Enclosure Material | Steel |
|---|---|
| External Width - Metric | 513.3mm |
| External Height - Imperial | 6.3" |
| Product Range | - |
| External Height - Metric | 160mm |
|---|---|
| For Use With | -000 |
| External Width - Imperial | 20.2" |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
