Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoVS-CKP14-6Copy
Newark Part No.32AH8628
Product RangeVeriSafe Series
Your Part Number
2 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $186.310 |
| 10+ | $180.990 |
| 25+ | $175.660 |
| 50+ | $170.340 |
| 100+ | $165.020 |
Price for:Each
Minimum: 1
Multiple: 1
$186.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoVS-CKP14-6Copy
Newark Part No.32AH8628
Product RangeVeriSafe Series
Technical Datasheet
Accessory TypeAVT Piercing Connection Kit
For Use WithTapping 14 to 6 AWG conductors
Product RangeVeriSafe Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
VS-CKP14-6 is a VeriSafe™ insulation piercing connection kit for tapping 14 to 6 AWG conductors. The VeriSafe Absence of Voltage Tester Piercing Connection Kit provides a fast, secure, and reliable way to terminate AVT sensor leads. The compact connector design accommodates up to two taps in a single housing that fully insulates both connections. The patent-pending connector allows taps to be made without compromising the conductors' integrity and includes integrated strain relief. Kit for tapping 14 to 6AWG conductors. Kit includes 3 connectors and ferrules for installing 1 AVT.
- Terminate two taps with a single connector
- Fewer parts, less space needed for each installation
- Optimized for use with VeriSafe™ Absence of Voltage Tester sensor leads
- Insulation piercing design allows for installation without need to strip insulation from conductors
- Easily retrofit existing cable runs without modifying conductors
- Fully insulated design makes safe and reliable connections
- Housing includes integrated strain relief
Technical Specifications
Accessory Type
AVT Piercing Connection Kit
Product Range
VeriSafe Series
For Use With
Tapping 14 to 6 AWG conductors
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
