Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoUTPSP4BUY
Newark Part No.84K4302
Product RangePan-Net TX6 PLUS Series
Your Part Number
Technical Datasheet
16 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $18.760 |
| 10+ | $18.260 |
| 25+ | $17.750 |
| 50+ | $17.240 |
| 100+ | $16.740 |
| 500+ | $16.230 |
| 1000+ | $15.720 |
Price for:Each
Minimum: 1
Multiple: 1
$18.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoUTPSP4BUY
Newark Part No.84K4302
Product RangePan-Net TX6 PLUS Series
Technical Datasheet
LAN CategoryCat6
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable ConstructionUTP (Unshielded Twisted Pair)
Jacket ColorBlue
Cable Length - Metric1.2m
Cable Length - Imperial4ft
Product RangePan-Net TX6 PLUS Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LAN Category
Cat6
Cable Construction
UTP (Unshielded Twisted Pair)
Cable Length - Metric
1.2m
Product Range
Pan-Net TX6 PLUS Series
Connector to Connector
RJ45 Plug to RJ45 Plug
Jacket Color
Blue
Cable Length - Imperial
4ft
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability