
100 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $11.410 |
| 10+ | $11.120 |
| 25+ | $10.770 |
| 50+ | $10.480 |
| 100+ | $10.190 |
| 500+ | $9.900 |
| 1000+ | $9.550 |
Product Information
Product Overview
The UTPCH2Y is a Cat5e UTP Patch Cord with RJ45 modular plug to RJ45 modular plug. It is constructed of 24AWG unshielded twisted pair stranded copper cable with a high performance modular plug at each end. All patch cords shall be compatible with both T568A and T568B wiring schemes. UTP flexible stranded 24AWG copper cable with a nominal diameter of 0.215-inch allows for high density installations and superior panel cable management. TX5e™ UTP patch cords are a component of the TX5500™ copper cabling system. This end-to-end system provides Gigabit Ethernet performance with usable bandwidth beyond 100MHz. With certified performance to the ANSI/TIA-568-C.2 Cat5e and ISO 11801 class D edition 2.1 standards, this system will support Ethernet 10BASE-T, 100BASE-T (Fast Ethernet), 1000BASE-T (Gigabit Ethernet), 155Mbps ATM, 622Mbps ATM, token ring 4/16, voice/data systems and Voice over Internet Protocol (VoIP) applications.
- CM Flammability rating
- Integral pair manager optimizes performance and consistency by reducing untwist at plug
- Patented tangle-free latch
- Robust construction
- Meets individual length and color-coding requirements for greater system flexibility
Applications
Communications & Networking, Audio
Notes
UTPCH2Y replaces UTPCH2.
Technical Specifications
Cat5e
RJ45 Plug to RJ45 Plug
610mm
-
UTP (Unshielded Twisted Pair)
White
2ft
1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
