Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoUPS00100DC
Newark Part No.69AC3261
Also Known AsGTIN UPC EAN: 61305631439
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2,444.500 |
Price for:Each
Minimum: 1
Multiple: 1
$2,444.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
- Uninterruptible Power Supply (UPS) is maintenance free and requires no battery
- UPS is 100W and is 24 V DC
- Ultra capacitor technology reduces the risk of downtime from battery failures
- Saves expenses on battery inspections and replacement
- UPS eliminates cost on HazMat waste battery disposal, hydrogen gas build-up inside enclosure
Technical Specifications
Power Supply Applications
ITE
Backup Time @ Capacity
-
Power Supply Mounting
DIN Rail
SVHC
No SVHC (25-Jun-2025)
Input Voltage DC
28V
Output Voltage
24V
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate