Print Page
UGCTC3S-X0
Hook & Loop Fastener, Ultra Cinch™ Ring/Grommet Tie, 305 mm L, 12 ", 305 mm, 0.85 ", 21.6 mm, Black
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoUGCTC3S-X0Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.95H4681
Product RangeTak-Ty Ultra-Cinch Series
Also Known AsGTIN UPC EAN: 07498399320
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 10+ | $41.210 |
| 50+ | $39.920 |
| 100+ | $38.630 |
Price for:Pack of 10
Minimum: 10
Multiple: 10
$412.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoUGCTC3S-X0Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.95H4681
Product RangeTak-Ty Ultra-Cinch Series
Also Known AsGTIN UPC EAN: 07498399320
Technical Datasheet
Fastener Length - Imperial12"
Fastener Length - Metric305mm
Fastener Width - Imperial0.85"
Fastener Width - Metric21.6mm
Fastener ColourBlack
Fastener MaterialNylon (Polyamide), Brass
Cable Bundle Diameter Max76.2mm
Minimum Loop Tensile Strength50lb
Roll Length-
Product RangeTak-Ty Ultra-Cinch Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
- Ultra-Cinch™ hook & loop cable tie
- Safe to use on high performance cabling, protecting against over-tensioning
- Adjustable, releasable and re-usable hundreds of times
- Ideal for applications requiring frequent moves, adds, or changes
- Low profile contoured cinch ring provides extra strength and tightness while reducing bundle size
- Use flat head screws for grommet applications
Technical Specifications
Fastener Length - Imperial
12"
Fastener Width - Imperial
0.85"
Fastener Colour
Black
Cable Bundle Diameter Max
76.2mm
Roll Length
-
SVHC
No SVHC (17-Jan-2022)
Fastener Length - Metric
305mm
Fastener Width - Metric
21.6mm
Fastener Material
Nylon (Polyamide), Brass
Minimum Loop Tensile Strength
50lb
Product Range
Tak-Ty Ultra-Cinch Series
Technical Docs (2)
Alternatives for UGCTC3S-X0
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
