Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PANDUIT |
|---|---|
| Manufacturer Part No | UGB-IN-SOCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 89T6896 |
| Product Range | StructuredGround Series |
| Your Part Number | |
| Technical Datasheet |
5 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $32.060 |
| 5+ | $30.750 |
| 10+ | $29.980 |
| 25+ | $29.710 |
| 50+ | $29.440 |
| 100+ | $28.800 |
| 250+ | $27.970 |
Price for:Each
Minimum: 1
Multiple: 1
$32.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PANDUIT |
|---|---|
| Manufacturer Part No | UGB-IN-SOCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 89T6896 |
| Product Range | StructuredGround Series |
| Technical Datasheet | |
| Product Range | StructuredGround Series |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
StructuredGround™ universal ground bar bonding stand-Offs are used with the universal ground bar products. They securely terminate the main equipment grounding conductor with a compression or mechanical connector in any control panel or enclosure.
- Made from 110 electrolytic tin plated copper and DMC grade plastic
- Unique shape allows more surface contact between the wire connectors and the ground bar
- Suitable for control panel applications
Technical Specifications
| Product Range | StructuredGround Series |
|---|
| SVHC | No SVHC (04-Feb-2026) |
|---|
Technical Docs (1)
Alternatives for UGB-IN-SO
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
