Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoTNC37X37LG2
Newark Part No.51AM9363
Product RangePanduct TNC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $74.230 |
| 25+ | $70.840 |
| 50+ | $68.960 |
| 100+ | $66.700 |
| 250+ | $64.440 |
Price for:1 Meter
Minimum: 20
Multiple: 20
$1,484.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoTNC37X37LG2
Newark Part No.51AM9363
Product RangePanduct TNC Series
Technical Datasheet
External Height - Metric33mm
External Width - Metric37.1mm
Length - Metric2m
External Height - Imperial1.3"
External Width - Imperial1.46"
Length - Imperial6.6ft
Raceway / Duct ColorLight Gray
Product RangePanduct TNC Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
External Height - Metric
33mm
Length - Metric
2m
External Width - Imperial
1.46"
Raceway / Duct Color
Light Gray
SVHC
No SVHC (04-Feb-2026)
External Width - Metric
37.1mm
External Height - Imperial
1.3"
Length - Imperial
6.6ft
Product Range
Panduct TNC Series
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
