Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoTMSTHS16-D0
Newark Part No.66H4414
Product RangeTMST Series
Your Part Number
Technical Datasheet
3 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $862.290 |
Price for:Pack of 500
Minimum: 1
Multiple: 1
$862.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoTMSTHS16-D0
Newark Part No.66H4414
Product RangeTMST Series
Technical Datasheet
Mount Fixing TypeStud
Mounting Hole Dia16mm
Mount ColourBlack
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length50.6mm
Width25.4mm
Height27.9mm
Product RangeTMST Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
Stud tie mount designed for use with cable ties to route and secure cable bundles, air, water and hydraulic lines. To route and secure heavy wire, cable, hydraulics and coolant hoses in the OEM, aerospace, marine, heavy truck and automotive markets.
- Made of impact modified heat stabilized weather resistant Nylon 6.6
- Ideal for heavy duty applications
- Mount can easily be installed using bolts or studs with a 5/8" (16mm) diameter
- Suitable with M, I, S, HS, LH, H cable ties for outdoor use
Technical Specifications
Mount Fixing Type
Stud
Mount Colour
Black
Length
50.6mm
Height
27.9mm
SVHC
No SVHC (25-Jun-2025)
Mounting Hole Dia
16mm
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
25.4mm
Product Range
TMST Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability