Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoTM3S8-C76Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.94F3156
Also Known AsGTIN UPC EAN: 07498358262
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $207.460 |
| 10+ | $197.760 |
| 50+ | $190.480 |
| 100+ | $184.410 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$207.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoTM3S8-C76Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.94F3156
Also Known AsGTIN UPC EAN: 07498358262
Technical Datasheet
Mount Fixing TypeScrew
Mounting Hole Dia4.4mm
Mount ColourAqua
Mount MaterialETFE (Ethylene Tetrafluoroethylene)
Length21.9mm
Width15.5mm
Height9.4mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Cable tie mount designed for applications requiring resistance to environmental stresses such as chemical attack, gamma radiation, ultraviolet radiation and extreme temperatures.
- Ideal for use in nuclear power facilities and chemical processing plants
- Can be used with standard and light-heavy cross section cable ties
- For indoor or outdoor use
- Use with #8 (M4) screws
- UL 94V-0 flammability rating
- Unique cradle design provides maximum stability for cable bundle
- Low profile design keeps bundle close to mounting surface
Technical Specifications
Mount Fixing Type
Screw
Mount Colour
Aqua
Length
21.9mm
Height
9.4mm
SVHC
No SVHC (04-Feb-2026)
Mounting Hole Dia
4.4mm
Mount Material
ETFE (Ethylene Tetrafluoroethylene)
Width
15.5mm
Product Range
-
Technical Docs (2)
Alternatives for TM3S8-C76
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
