Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoTM3S8-C76Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.49AC5133
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $243.480 |
| 10+ | $228.190 |
| 25+ | $215.090 |
| 50+ | $208.540 |
| 100+ | $201.990 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$243.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoTM3S8-C76Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.49AC5133
Technical Datasheet
Mount Fixing TypeScrew
Mounting Hole Dia4.4mm
Mount ColourAqua
Mount MaterialETFE (Ethylene Tetrafluoroethylene)
Length21.9mm
Width15.5mm
Height9.4mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Mount Fixing Type
Screw
Mount Colour
Aqua
Length
21.9mm
Height
9.4mm
SVHC
No SVHC (04-Feb-2026)
Mounting Hole Dia
4.4mm
Mount Material
ETFE (Ethylene Tetrafluoroethylene)
Width
15.5mm
Product Range
-
Technical Docs (2)
Alternatives for TM3S8-C76
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
