Print Page
194 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $1.050 |
| 10+ | $1.010 |
| 100+ | $0.975 |
| 500+ | $0.918 |
| 1000+ | $0.894 |
| 2500+ | $0.776 |
| 5000+ | $0.757 |
Price for:Each
Minimum: 1
Multiple: 1
$1.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoTM3S25-C0Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.43T4633
Product RangeTM Series
Technical Datasheet
Mount Fixing TypeScrew
Mounting Hole Dia6.6mm
Mount ColourBlack
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length9.5mm
Width15.8mm
Height9.6mm
Product RangeTM Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Mount Fixing Type
Screw
Mount Colour
Black
Length
9.5mm
Height
9.6mm
SVHC
No SVHC (04-Feb-2026)
Mounting Hole Dia
6.6mm
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
15.8mm
Product Range
TM Series
Technical Docs (1)
Alternatives for TM3S25-C0
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

