Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoTM3S25-CCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.97B2132
Also Known AsGTIN UPC EAN: 07498358300
Your Part Number
7 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $77.060 |
| 10+ | $74.800 |
| 50+ | $72.550 |
| 100+ | $70.300 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$77.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoTM3S25-CCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.97B2132
Also Known AsGTIN UPC EAN: 07498358300
Technical Datasheet
Mount Fixing TypeScrew
Mounting Hole Dia6.6mm
Mount ColourNatural
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length22.3mm
Width16mm
Height9.6mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Screw applied cable tie mount
- Offer a through hole in the mount in which a screw can be secured
- Offers maximum stability for cable bundles
- Install with a #1/4 (M6) screw
- Suitable for miniature, intermediate and standard cross-section cable ties
- Unique cradle design provides maximum stability for the cable bundle
- Low profile design keeps bundle close to mounting surface
- For indoor use
- UL recognized:E136577
Technical Specifications
Mount Fixing Type
Screw
Mount Colour
Natural
Length
22.3mm
Height
9.6mm
SVHC
No SVHC (04-Feb-2026)
Mounting Hole Dia
6.6mm
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
16mm
Product Range
-
Technical Docs (1)
Alternatives for TM3S25-C
2 Products Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
