Print Page
TM3S10-C
Cable Tie Mount, Low Profile Cradle, Screw, 5 mm, Natural, Nylon 6.6 (Polyamide 6.6), 21.84 mm
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PANDUIT |
|---|---|
| Manufacturer Part No | TM3S10-CCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 87F6100 |
| Also Known As | GTIN UPC EAN: 07498358280 |
| Your Part Number | |
| Technical Datasheet |
56 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $73.880 |
| 5+ | $69.030 |
| 10+ | $64.780 |
| 25+ | $62.850 |
| 50+ | $59.310 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$73.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PANDUIT |
|---|---|
| Manufacturer Part No | TM3S10-CCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 87F6100 |
| Also Known As | GTIN UPC EAN: 07498358280 |
| Technical Datasheet | |
| Mount Fixing Type | Screw |
| Mounting Hole Dia | 5mm |
| Mount Colour | Natural |
| Mount Material | Nylon 6.6 (Polyamide 6.6) |
| Length | 21.84mm |
| Width | 15.5mm |
| Height | 15.5mm |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
- Screw applied cable tie mount
- Offer a through hole in the mount in which a screw can be secured
- Offers maximum stability for cable bundles
- Install with a #10 (M5) screw
- Suitable for miniature, intermediate, standard and light heavy cross-section cable ties
- Unique cradle design provides maximum stability for the cable bundle
- Low profile design keeps bundle close to mounting surface
- UL recognized:E136577
Technical Specifications
| Mount Fixing Type | Screw |
|---|---|
| Mount Colour | Natural |
| Length | 21.84mm |
| Height | 15.5mm |
| SVHC | No SVHC (04-Feb-2026) |
| Mounting Hole Dia | 5mm |
|---|---|
| Mount Material | Nylon 6.6 (Polyamide 6.6) |
| Width | 15.5mm |
| Product Range | - |
Technical Docs (1)
Alternatives for TM3S10-C
4 Products Found
Associated Products
7 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
