Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoTM2S8-M69Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.66H4428
Product RangeTM2S Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $442.990 |
| 10+ | $411.350 |
| 25+ | $396.750 |
| 50+ | $382.140 |
| 100+ | $365.100 |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
$442.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoTM2S8-M69Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.66H4428
Product RangeTM2S Series
Technical Datasheet
Mount Fixing TypeScrew
Mounting Hole Dia4.5mm
Mount ColourIvory
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length16mm
Width10.8mm
Height7mm
Product RangeTM2S Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
Screw applied cable tie mount offers a through hole in the mount in which a screw or rivet can be secured, this offers maximum stability for cable bundles.
- Install with a #8 (M4) screw
- For indoor use and are suitable for miniature, intermediate and standard cross-section cable ties
- Unique cradle design provides maximum stability for the cable bundle
- Low profile design keeps bundle close to mounting surface
- CE compliant, UL recognized:E136577 standards
Technical Specifications
Mount Fixing Type
Screw
Mount Colour
Ivory
Length
16mm
Height
7mm
SVHC
No SVHC (04-Feb-2026)
Mounting Hole Dia
4.5mm
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
10.8mm
Product Range
TM2S Series
Technical Docs (1)
Alternatives for TM2S8-M69
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
