Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoTM2S8-M0Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.97B2131
Also Known AsGTIN UPC EAN: 07498358222
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $291.600 |
| 5+ | $270.900 |
| 10+ | $250.200 |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
$291.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoTM2S8-M0Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.97B2131
Also Known AsGTIN UPC EAN: 07498358222
Technical Datasheet
Mount Fixing TypeScrew
Mounting Hole Dia4.6mm
Mount ColourBlack
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length16mm
Width10.8mm
Height7mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Screw applied cable tie mount offers a through hole in the mount in which a screw can be secured, this offers maximum stability for cable bundles.
- Install with a #8 (M4) screw
- Suitable for miniature, intermediate and standard cross-section cable ties
- For outdoor use
- Unique cradle design provides maximum stability for the cable bundle
- Low profile design keeps bundle close to mounting surface
- UL recognized:E136577
Technical Specifications
Mount Fixing Type
Screw
Mount Colour
Black
Length
16mm
Height
7mm
SVHC
No SVHC (04-Feb-2026)
Mounting Hole Dia
4.6mm
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
10.8mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
