Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoTM2S8-MCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.89F2514
Also Known AsGTIN UPC EAN: 07498358221
Your Part Number
7 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $207.190 |
| 5+ | $195.000 |
| 10+ | $189.430 |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
$207.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoTM2S8-MCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.89F2514
Also Known AsGTIN UPC EAN: 07498358221
Technical Datasheet
Mount Fixing TypeScrew
Mounting Hole Dia4.6mm
Mount ColourNatural
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length16mm
Width10.7mm
Height7mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Alternatives for TM2S8-M
3 Products Found
Product Overview
- Screw applied cable tie mount
- Offer a through hole in the mount in which a screw can be secured
- Offers maximum stability for cable bundles
- Install with a #8 (M4) screw
- For indoor use and are suitable for miniature, intermediate and standard cross-section cable ties
- Unique cradle design provides maximum stability for cable bundle
- Low profile design keeps bundle close to mounting surface
- UL recognized:E136577
Technical Specifications
Mount Fixing Type
Screw
Mount Colour
Natural
Length
16mm
Height
7mm
SVHC
No SVHC (04-Feb-2026)
Mounting Hole Dia
4.6mm
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
10.7mm
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
