Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoTM2S8-C76Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.66H4426
Also Known AsGTIN UPC EAN: 07498381366
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $161.280 |
| 5+ | $151.790 |
| 10+ | $147.460 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$161.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoTM2S8-C76Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.66H4426
Also Known AsGTIN UPC EAN: 07498381366
Technical Datasheet
Mount Fixing TypeScrew
Mounting Hole Dia4.4mm
Mount ColourAqua
Mount MaterialETFE (Ethylene Tetrafluoroethylene)
Length16mm
Width10.8mm
Height7mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Cable tie mount designed for applications requiring resistance to environmental stresses such as chemical attack, gamma radiation, ultraviolet radiation and extreme temperatures.
- Ideal for use in nuclear power facilities and chemical processing plants
- Can be used with miniature, intermediate and standard cross section cable ties
- For indoor or outdoor use
- Use with #8 (M4) screws
- UL 94V-0 flammability rating
- Unique cradle design provides maximum stability for cable bundle
- Low profile design keeps bundle close to mounting surface
Technical Specifications
Mount Fixing Type
Screw
Mount Colour
Aqua
Length
16mm
Height
7mm
SVHC
No SVHC (04-Feb-2026)
Mounting Hole Dia
4.4mm
Mount Material
ETFE (Ethylene Tetrafluoroethylene)
Width
10.8mm
Product Range
-
Technical Docs (2)
Alternatives for TM2S8-C76
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
