Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoTM2S8-C186Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.17T7311
Also Known AsGTIN UPC EAN: 07498311508
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 5+ | $120.480 |
| 10+ | $114.460 |
Price for:Pack of 100
Minimum: 5
Multiple: 1
$602.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoTM2S8-C186Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.17T7311
Also Known AsGTIN UPC EAN: 07498311508
Technical Datasheet
Mount Fixing TypeScrew
Mounting Hole Dia8.3mm
Mount ColourBlue
Mount MaterialPP (Polypropylene)
Length10.72mm
Width16mm
Height6.99mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Mount Fixing Type
Screw
Mount Colour
Blue
Length
10.72mm
Height
6.99mm
SVHC
No SVHC (04-Feb-2026)
Mounting Hole Dia
8.3mm
Mount Material
PP (Polypropylene)
Width
16mm
Product Range
-
Technical Docs (2)
Alternatives for TM2S8-C186
4 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
