Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoTM1S6-CCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.94F3154
Also Known AsGTIN UPC EAN: 07498358160
Your Part Number
44 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $33.640 |
| 10+ | $33.060 |
| 50+ | $32.090 |
| 100+ | $30.740 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$33.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoTM1S6-CCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.94F3154
Also Known AsGTIN UPC EAN: 07498358160
Technical Datasheet
Mount Fixing TypeScrew
Mounting Hole Dia3.7mm
Mount ColourNatural
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length13mm
Width8mm
Height5.8mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Screw applied cable tie mount
- Offer a through hole in the mount in which a screw can be secured
- Offers maximum stability for cable bundles
- Install with a #6 (M3) screw
- For indoor use and are suitable for miniature, intermediate and standard cross-section cable ties
- UL recognized:E136577
- Unique cradle design provides maximum stability for cable bundle
- Low profile design keeps bundle close to mounting surface where overhead space is limited
- UL94 V-2 flammability rating
Technical Specifications
Mount Fixing Type
Screw
Mount Colour
Natural
Length
13mm
Height
5.8mm
SVHC
No SVHC (04-Feb-2026)
Mounting Hole Dia
3.7mm
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
8mm
Product Range
-
Technical Docs (2)
Alternatives for TM1S6-C
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
