Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoTFC10IW-X
Newark Part No.83F3782
Product RangePan-Way Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5.470 |
| 100+ | $4.480 |
| 250+ | $4.100 |
| 500+ | $3.810 |
| 1000+ | $3.580 |
Price for:Each
Minimum: 50
Multiple: 10
$273.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoTFC10IW-X
Newark Part No.83F3782
Product RangePan-Way Series
Technical Datasheet
Raceway / Duct MaterialPVC (Polyvinylchloride)
Raceway / Duct ColorOff White
External Length120.1mm
External Width41.1mm
External Height23.6mm
Product RangePan-Way Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Raceway / Duct Material
PVC (Polyvinylchloride)
External Length
120.1mm
External Height
23.6mm
SVHC
No SVHC (04-Feb-2026)
Raceway / Duct Color
Off White
External Width
41.1mm
Product Range
Pan-Way Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
