Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 50+ | $2.400 |
| 100+ | $2.350 |
| 500+ | $2.280 |
| 1000+ | $2.150 |
Price for:Each
Minimum: 50
Multiple: 10
$120.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoTF10IW-X
Newark Part No.31C8388
Raceway / Duct MaterialABS (Acrylonitrile Butadiene Styrene)
Raceway / Duct ColorOff White
External Length86.4mm
External Width40.6mm
External Height23.1mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Raceway / Duct Material
ABS (Acrylonitrile Butadiene Styrene)
External Length
86.4mm
External Height
23.1mm
SVHC
No SVHC (25-Jun-2025)
Raceway / Duct Color
Off White
External Width
40.6mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate