Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoTA1S8-M0Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.61AC8480
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $236.470 |
| 10+ | $221.690 |
| 25+ | $214.870 |
| 50+ | $208.040 |
| 100+ | $200.090 |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
$236.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoTA1S8-M0Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.61AC8480
Technical Datasheet
Mount Fixing TypeScrew
Mounting Hole Dia4.3mm
Mount ColourBlack
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length19mm
Width9.52mm
Height4.95mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Mount Fixing Type
Screw
Mount Colour
Black
Length
19mm
Height
4.95mm
SVHC
No SVHC (04-Feb-2026)
Mounting Hole Dia
4.3mm
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
9.52mm
Product Range
-
Technical Docs (2)
Alternatives for TA1S8-M0
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
