Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoTA1S8-CCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.98K1342
Your Part Number
676 In Stock
14,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $66.880 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$66.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Mount Fixing Type
Screw
Mount Colour
Natural
Length
5.1mm
Height
5.1mm
SVHC
No SVHC (04-Feb-2026)
Mounting Hole Dia
4.3mm
Mount Material
Nylon (Polyamide)
Width
19mm
Product Range
-
Technical Docs (1)
Alternatives for TA1S8-C
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
