Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoTA1S10-MCopy
Newark Part No.94F2876
Product RangeTA1 Series
Your Part Number
4 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $218.800 |
| 3+ | $207.860 |
| 5+ | $198.020 |
| 10+ | $188.170 |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
$218.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoTA1S10-MCopy
Newark Part No.94F2876
Product RangeTA1 Series
Technical Datasheet
Mount Fixing TypeScrew
Mounting Hole Dia5.28mm
Mount ColourNatural
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length19mm
Width9.52mm
Height4.95mm
Product RangeTA1 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
4-way cable tie anchor mount low profile and versatile screw-installed mount that is ideal for applications where space is limited. Mount has four-way cable tie entry for easy orientation of wires and cables with the option to mount in-line or perpendicular to the wire bundle.
- Install with a #10 (M5) screw
- Use with miniature, intermediate and standard cable ties
- For indoor use made of nylon 6.6
- CE compliant, UL recognized E136577 standards
Technical Specifications
Mount Fixing Type
Screw
Mount Colour
Natural
Length
19mm
Height
4.95mm
SVHC
No SVHC (04-Feb-2026)
Mounting Hole Dia
5.28mm
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
9.52mm
Product Range
TA1 Series
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
