Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoTA1S10-CCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.98K1341
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $30.000 |
| 5+ | $28.420 |
| 10+ | $27.000 |
| 25+ | $25.730 |
| 50+ | $24.470 |
| 100+ | $23.370 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$30.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Mount Fixing Type
Screw
Mount Colour
Natural
Length
5.1mm
Height
5.1mm
SVHC
No SVHC (04-Feb-2026)
Mounting Hole Dia
5.1mm
Mount Material
Nylon (Polyamide)
Width
19mm
Product Range
-
Technical Docs (2)
Alternatives for TA1S10-C
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
