Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoT70WR-X
Newark Part No.01F1016
Product RangePan-Way Series
Also Known AsGTIN UPC EAN: 07498363138
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 60+ | $3.540 |
Price for:Each
Minimum: 100
Multiple: 10
$354.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoT70WR-X
Newark Part No.01F1016
Product RangePan-Way Series
Also Known AsGTIN UPC EAN: 07498363138
Raceway / Duct MaterialPVC (Polyvinylchloride)
Raceway / Duct ColorGray
External Length35.56mm
External Width68.9mm
External Height15.6mm
Product RangePan-Way Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Raceway / Duct Material
PVC (Polyvinylchloride)
External Length
35.56mm
External Height
15.6mm
SVHC
No SVHC (25-Jun-2025)
Raceway / Duct Color
Gray
External Width
68.9mm
Product Range
Pan-Way Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate