Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoT70ICEI
Newark Part No.01F1020
Product RangePan-Way Series
Also Known AsGTIN UPC EAN: 07498363067
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $29.570 |
| 18+ | $27.560 |
| 30+ | $26.260 |
| 60+ | $24.400 |
Price for:Each
Minimum: 10
Multiple: 1
$295.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoT70ICEI
Newark Part No.01F1020
Product RangePan-Way Series
Also Known AsGTIN UPC EAN: 07498363067
Technical Datasheet
Raceway / Duct MaterialPVC (Polyvinylchloride)
Raceway / Duct ColorIvory
External Length88.6mm
External Width88.6mm
External Height76.2mm
Product RangePan-Way Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Raceway / Duct Material
PVC (Polyvinylchloride)
External Length
88.6mm
External Height
76.2mm
SVHC
No SVHC (25-Jun-2025)
Raceway / Duct Color
Ivory
External Width
88.6mm
Product Range
Pan-Way Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability