Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoT70HB3GFCI-X
Newark Part No.07J0163
Product RangePan-Way Series
Also Known AsGTIN UPC EAN: 07498314822
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerPANDUIT
Manufacturer Part NoT70HB3GFCI-X
Newark Part No.07J0163
Product RangePan-Way Series
Also Known AsGTIN UPC EAN: 07498314822
Technical Datasheet
Raceway / Duct MaterialPVC (Polyvinylchloride)
Raceway / Duct ColorGray
External Length183.4mm
External Width70.6mm
External Height36mm
Product RangePan-Way Series
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Raceway / Duct Material
PVC (Polyvinylchloride)
External Length
183.4mm
External Height
36mm
SVHC
No SVHC (25-Jun-2020)
Raceway / Duct Color
Gray
External Width
70.6mm
Product Range
Pan-Way Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate