Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoT70CIW8
Newark Part No.94B9441
Product RangePan-Way T-70 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6.110 |
| 100+ | $4.990 |
| 250+ | $4.570 |
| 500+ | $4.250 |
| 1000+ | $3.990 |
Price for:1 Foot
Minimum: 96
Multiple: 96
$586.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoT70CIW8
Newark Part No.94B9441
Product RangePan-Way T-70 Series
Technical Datasheet
Raceway / Duct MaterialPVC (Polyvinylchloride)
Raceway / Duct ColorOff White
External Length1.82m
External Width2.76"
External Height0.36"
Product RangePan-Way T-70 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Raceway / Duct Material
PVC (Polyvinylchloride)
External Length
1.82m
External Height
0.36"
SVHC
No SVHC (04-Feb-2026)
Raceway / Duct Color
Off White
External Width
2.76"
Product Range
Pan-Way T-70 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate