Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoT62FR-CY
Newark Part No.96F4105
Also Known AsGTIN UPC EAN: 07498310772
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $338.340 |
| 10+ | $327.770 |
| 25+ | $319.310 |
Price for:Spool of 100
Minimum: 1
Multiple: 1
$338.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoT62FR-CY
Newark Part No.96F4105
Also Known AsGTIN UPC EAN: 07498310772
Technical Datasheet
External Diameter - Imperial0.625"
External Diameter - Metric15.9mm
Wrap MaterialPolyethylene
Wrap ColorNatural
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Bundle Dia Min - Imperial0.5"
Bundle Dia Max - Imperial4.5"
Bundle Dia Min - Metric12.7mm
Bundle Dia Max - Metric114.3mm
Product Range-
SVHC1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE)
Product Overview
- Spiral wrap, offers abrasion protection for wires, cables, hoses and tubing
- Harness multiple cables into a single manageable bundle
- Allows breakouts of single/multiple cables
- Supplied with installation tool
- UL recognized E141152 standards
- Spiral wrap is reusable
Technical Specifications
External Diameter - Imperial
0.625"
Wrap Material
Polyethylene
Reel Length (Imperial)
100ft
Bundle Dia Min - Imperial
0.5"
Bundle Dia Min - Metric
12.7mm
Product Range
-
External Diameter - Metric
15.9mm
Wrap Color
Natural
Reel Length (Metric)
30.5m
Bundle Dia Max - Imperial
4.5"
Bundle Dia Max - Metric
114.3mm
SVHC
1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE)
Download Product Compliance Certificate
Product Compliance Certificate
