Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoT45TIWCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.02C5631
Also Known AsGTIN UPC EAN: 07498377370
Your Part Number
11 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $19.550 |
| 18+ | $18.220 |
| 30+ | $17.370 |
| 60+ | $16.140 |
Price for:Each
Minimum: 1
Multiple: 1
$19.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoT45TIWCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.02C5631
Also Known AsGTIN UPC EAN: 07498377370
Technical Datasheet
Raceway / Duct MaterialPVC (Polyvinylchloride)
Raceway / Duct ColorOff White
External Length169.5mm
External Width114.8mm
External Height33.02mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Raceway / Duct Material
PVC (Polyvinylchloride)
External Length
169.5mm
External Height
33.02mm
SVHC
No SVHC (04-Feb-2026)
Raceway / Duct Color
Off White
External Width
114.8mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
