Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoT45ICIWCopy
Newark Part No.02C5626
Also Known AsGTIN UPC EAN: 07498377311
Your Part Number
6 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $14.200 |
| 10+ | $13.880 |
| 25+ | $13.490 |
| 50+ | $13.090 |
| 100+ | $12.690 |
| 500+ | $12.300 |
| 1000+ | $11.900 |
Price for:Each
Minimum: 1
Multiple: 1
$14.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoT45ICIWCopy
Newark Part No.02C5626
Also Known AsGTIN UPC EAN: 07498377311
Technical Datasheet
Raceway / Duct MaterialPVC (Polyvinylchloride)
Raceway / Duct ColorOff White
External Length69.1mm
External Width66.8mm
External Height73.7mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Raceway / Duct Material
PVC (Polyvinylchloride)
External Length
69.1mm
External Height
73.7mm
SVHC
No SVHC (04-Feb-2026)
Raceway / Duct Color
Off White
External Width
66.8mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
