Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoT45HEGBIW
Newark Part No.66H4760
Also Known AsGTIN UPC EAN: 07498384910
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $13.370 |
| 18+ | $12.460 |
| 30+ | $11.880 |
| 60+ | $11.040 |
Price for:Each
Minimum: 10
Multiple: 1
$133.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoT45HEGBIW
Newark Part No.66H4760
Also Known AsGTIN UPC EAN: 07498384910
Technical Datasheet
Raceway / Duct MaterialPVC (Polyvinylchloride)
Raceway / Duct ColorOff White
External Length162.6mm
External Width64.6mm
External Height35.1mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Raceway / Duct Material
PVC (Polyvinylchloride)
External Length
162.6mm
External Height
35.1mm
SVHC
No SVHC (04-Feb-2026)
Raceway / Duct Color
Off White
External Width
64.6mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
