Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoT45DW8Copy
Newark Part No.02C6754
Product RangePan-Way Series
Also Known AsGTIN UPC EAN: 07498377298
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $354.240 |
Price for:Pack of 160
Minimum: 1
Multiple: 1
$354.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoT45DW8Copy
Newark Part No.02C6754
Product RangePan-Way Series
Also Known AsGTIN UPC EAN: 07498377298
Technical Datasheet
Raceway / Duct MaterialPVC (Polyvinylchloride)
Raceway / Duct ColorGray
External Length2.438m
External Width6.6mm
External Height25.4mm
Product RangePan-Way Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Raceway / Duct Material
PVC (Polyvinylchloride)
External Length
2.438m
External Height
25.4mm
SVHC
No SVHC (04-Feb-2026)
Raceway / Duct Color
Gray
External Width
6.6mm
Product Range
Pan-Way Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
