Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoT45CIW8
Newark Part No.02C6753
Product RangePan-Way Series
Also Known AsGTIN UPC EAN: 07498377238
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $400.320 |
Price for:Pack of 160
Minimum: 1
Multiple: 1
$400.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoT45CIW8
Newark Part No.02C6753
Product RangePan-Way Series
Also Known AsGTIN UPC EAN: 07498377238
Technical Datasheet
Raceway / Duct MaterialPVC (Polyvinylchloride)
Raceway / Duct ColorOff White
External Length2.438m
External Width60.3mm
External Height19.1mm
Product RangePan-Way Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Pan-Way® T-45 raceway hinged cover in 8 foot lengths
- Fitting type channel
- Low voltage raceway type
- Screw-on mount method
- UL listed 95425, UL listed E116129 , NEC: Article 388, LP-CSISPEC-T45-1
- Provides solutions for routing low voltage, fibre optic and/or power cabling along perimeter walls
Technical Specifications
Raceway / Duct Material
PVC (Polyvinylchloride)
External Length
2.438m
External Height
19.1mm
SVHC
No SVHC (04-Feb-2026)
Raceway / Duct Color
Off White
External Width
60.3mm
Product Range
Pan-Way Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
