Print Page
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $362.700 |
| 5+ | $353.090 |
| 10+ | $343.470 |
| 25+ | $336.720 |
Price for:Each
Minimum: 1
Multiple: 1
$362.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoT400X000YP1Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.46W8296
Product RangePan-Code
Technical Datasheet
Label Tape TypeAdhesive
Tape Length30.5m
Tape Width101.6mm
Tape MaterialPolyester
Label Tape ColorWhite
For Use WithPanduit Thermal Transfer Printers
Product RangePan-Code
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Label Tape Type
Adhesive
Tape Width
101.6mm
Label Tape Color
White
Product Range
Pan-Code
Tape Length
30.5m
Tape Material
Polyester
For Use With
Panduit Thermal Transfer Printers
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

