Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoT25F-C2
Newark Part No.24M8786
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $67.130 |
| 5+ | $63.650 |
| 10+ | $60.480 |
| 25+ | $57.950 |
| 50+ | $55.420 |
Price for:Each
Minimum: 1
Multiple: 1
$67.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoT25F-C2
Newark Part No.24M8786
Technical Datasheet
External Diameter - Imperial0.25"
External Diameter - Metric6.4mm
Wrap MaterialPolyethylene
Wrap ColorRed
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Bundle Dia Min - Imperial0.189"
Bundle Dia Max - Imperial1.98"
Bundle Dia Min - Metric4.8mm
Bundle Dia Max - Metric50.4mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
External Diameter - Imperial
0.25"
Wrap Material
Polyethylene
Reel Length (Imperial)
100ft
Bundle Dia Min - Imperial
0.189"
Bundle Dia Min - Metric
4.8mm
Product Range
-
External Diameter - Metric
6.4mm
Wrap Color
Red
Reel Length (Metric)
30.5m
Bundle Dia Max - Imperial
1.98"
Bundle Dia Max - Metric
50.4mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate