Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoT12T-CCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.84F1840
Also Known AsGTIN UPC EAN: 07498370553
Your Part Number
4 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $547.790 |
| 2+ | $516.490 |
| 5+ | $502.140 |
Price for:Spool of 100
Minimum: 1
Multiple: 1
$547.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoT12T-CCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.84F1840
Also Known AsGTIN UPC EAN: 07498370553
Technical Datasheet
External Diameter - Imperial0.125"
External Diameter - Metric3.2mm
Wrap MaterialPTFE (Polytetrafluoroethylene)
Wrap ColorNatural
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Bundle Dia Min - Imperial0.0625"
Bundle Dia Max - Imperial0.5"
Bundle Dia Min - Metric1.6mm
Bundle Dia Max - Metric12.7mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- TFE (Polytetrafluorethylene) spiral wrap
- Harness multiple cables into a single manageable bundle
- Allows breakouts of single/multiple cables
- Provides abrasion protection for wire, cables, hoses and tubing
- Easy identification of cable bundles
- Installation tool supplied
- Reusable
- Temperature range from -454°F – 500°F(-270°C – 260°C)
Technical Specifications
External Diameter - Imperial
0.125"
Wrap Material
PTFE (Polytetrafluoroethylene)
Reel Length (Imperial)
100ft
Bundle Dia Min - Imperial
0.0625"
Bundle Dia Min - Metric
1.6mm
Product Range
-
External Diameter - Metric
3.2mm
Wrap Color
Natural
Reel Length (Metric)
30.5m
Bundle Dia Max - Imperial
0.5"
Bundle Dia Max - Metric
12.7mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
