Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoT100X000MPM-BKCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.52AH1061
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $32.390 |
| 5+ | $31.260 |
| 10+ | $30.120 |
| 25+ | $28.550 |
| 50+ | $26.170 |
| 100+ | $24.160 |
Price for:Each
Minimum: 1
Multiple: 1
$32.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoT100X000MPM-BKCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.52AH1061
Technical Datasheet
Label Tape Type-
Tape Length4.9ft
Tape Width1"
Tape MaterialMagnetic
Label Tape ColorBlack on White
For Use WithPanduit MP100 & MP300 Portable Label Printers
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Label Tape Type
-
Tape Width
1"
Label Tape Color
Black on White
Product Range
-
Tape Length
4.9ft
Tape Material
Magnetic
For Use With
Panduit MP100 & MP300 Portable Label Printers
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
