Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoT100F-C0Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.84F1849
Also Known AsGTIN UPC EAN: 07498370546
Your Part Number
35 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $444.850 |
| 5+ | $419.830 |
| 10+ | $403.040 |
Price for:Spool of 100
Minimum: 1
Multiple: 1
$444.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoT100F-C0Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.84F1849
Also Known AsGTIN UPC EAN: 07498370546
Technical Datasheet
External Diameter - Imperial1"
External Diameter - Metric25.4mm
Wrap MaterialPolyethylene
Wrap ColorBlack
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Bundle Dia Min - Imperial0.875"
Bundle Dia Max - Imperial6"
Bundle Dia Min - Metric22.2mm
Bundle Dia Max - Metric152.4mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Weather resistant polyethylene spiral wrap
- Harness multiple cables into a single manageable bundle
- Allows breakouts of single/multiple cables
- Provides abrasion protection for wire, cables, hoses and tubing
- Easy identification of cable bundles
- Installation tool supplied
- Reusable
- Temperature range from -40°F – 122°F(-40°C – 50°C)
Technical Specifications
External Diameter - Imperial
1"
Wrap Material
Polyethylene
Reel Length (Imperial)
100ft
Bundle Dia Min - Imperial
0.875"
Bundle Dia Min - Metric
22.2mm
Product Range
-
External Diameter - Metric
25.4mm
Wrap Color
Black
Reel Length (Metric)
30.5m
Bundle Dia Max - Imperial
6"
Bundle Dia Max - Metric
152.4mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for T100F-C0
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
