Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoT038X000VPM-BKCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.52AH1052
Your Part Number
22 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $47.640 |
| 5+ | $45.970 |
| 10+ | $44.300 |
| 25+ | $43.040 |
| 50+ | $42.100 |
| 100+ | $39.120 |
Price for:Each
Minimum: 1
Multiple: 1
$47.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoT038X000VPM-BKCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.52AH1052
Technical Datasheet
Label Tape Type-
Tape Length23ft
Tape Width0.38"
Tape MaterialVinyl
Label Tape ColorBlack on White
For Use WithPanduit MP100 & MP300 Portable Label Printers
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Continuous tape cassette includes both label material and ribbon for easy changeover
- Label cassette contains an integrated memory device for automatic formatting
- Recall of last legend used and the number of labels remaining in the cassette
- For use with MP100 and MP300 printers
- Safety & facility identification application
Technical Specifications
Label Tape Type
-
Tape Width
0.38"
Label Tape Color
Black on White
Product Range
-
Tape Length
23ft
Tape Material
Vinyl
For Use With
Panduit MP100 & MP300 Portable Label Printers
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
