Print Page
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 10+ | $99.570 |
| 25+ | $93.050 |
| 50+ | $89.780 |
| 100+ | $86.520 |
Price for:Each
Minimum: 10
Multiple: 1
$995.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoT019X000FJC-BKCopy
Newark Part No.72P3929
Product RangeP1
Technical Datasheet
Label Tape TypeAdhesive
Tape Length7.6m
Tape Width4.8mm
Tape MaterialPolyolefin
Label Tape ColorBlack on White
For Use WithPanduit PanTher Series LS8E & Cougar Series LS9 Hand-Held Thermal Transfer Printers
Product RangeP1
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Label Tape Type
Adhesive
Tape Width
4.8mm
Label Tape Color
Black on White
Product Range
P1
Tape Length
7.6m
Tape Material
Polyolefin
For Use With
Panduit PanTher Series LS8E & Cougar Series LS9 Hand-Held Thermal Transfer Printers
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

