Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoST35-075-66WHCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.94AH4634
Product RangeStrongHold Series
Your Part Number
20 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $8.490 |
| 5+ | $8.240 |
| 10+ | $7.980 |
| 25+ | $7.730 |
| 50+ | $7.560 |
| 100+ | $7.350 |
| 250+ | $7.200 |
Price for:Each
Minimum: 1
Multiple: 1
$8.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoST35-075-66WHCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.94AH4634
Product RangeStrongHold Series
Technical Datasheet
Adhesive TypeRubber Adhesive
Tape Backing MaterialPVC (Polyvinyl Chloride)
Tape ColourWhite
Total Tape Thickness7.2 mil (0.18 mm)
Roll Length - Imperial66ft
Roll Length - Metric20m
Tape Width - Imperial0.75"
Tape Width - Metric19.1mm
Product RangeStrongHold Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
ST35-075-66WH is a ST35 series StrongHold professional-grade PVC vinyl electrical tape. It is a pressure-sensitive vinyl electrical tape that applies easily and provides a high level of performance over a range of temperatures. The ST35 series product is flame-retardant and cold-resistant. The ST35 is suitable as a primary insulation when used for splicing up to 600volts and can be used as a protective outer jacket over splices in low temperature applications.
- White color
- 0.007" (0.18mm) thickness
- Dimension is 0.75" x 0.007" x 66'
Technical Specifications
Adhesive Type
Rubber Adhesive
Tape Colour
White
Roll Length - Imperial
66ft
Tape Width - Imperial
0.75"
Product Range
StrongHold Series
Tape Backing Material
PVC (Polyvinyl Chloride)
Total Tape Thickness
7.2 mil (0.18 mm)
Roll Length - Metric
20m
Tape Width - Metric
19.1mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
