
Need more?
| Quantity | Price |
|---|---|
| 1+ | $1.580 |
| 10+ | $1.580 |
| 25+ | $1.400 |
| 50+ | $1.280 |
| 100+ | $1.270 |
| 250+ | $1.250 |
| 500+ | $1.180 |
| 1000+ | $1.120 |
Product Information
Product Overview
ST14-075-60BK is a ST14 series StrongHold general-purpose electrical PVC vinyl tape. It is a one-sided, rubber-based, pressure-sensitive adhesive glossy finish, vinyl electrical tape. The ST14 series product is non-corrosive and has pressure-sensitive adhesive, which eliminates the need for heat, moisture and other catalysts to affect the application. The high elongation makes it easy to tear while having excellent conformability properties. The product is UL and CSA Listed, flame-retardant, as well as cold-resistant. The ST14 is suitable as an electrical insulation when used for splicing up 600volts or 80°C (176°F).
- Black color
- 0.007" (0.18mm) thickness
- Dimension is 0.75" x 0.007" x 66'
Technical Specifications
Pressure Sensitive Rubber Based Adhesive
Black
66ft
0.75"
StrongHold Series
PVC (Polyvinyl Chloride)
7.2 mil (0.18 mm)
20m
19.1mm
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
