Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoSST1.5I-M
Newark Part No.78F610
Product RangeSta-Strap Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 5+ | $123.520 |
| 10+ | $118.800 |
| 50+ | $115.840 |
| 100+ | $112.890 |
Price for:Pack of 1000
Minimum: 5
Multiple: 1
$617.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoSST1.5I-M
Newark Part No.78F610
Product RangeSta-Strap Series
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourNatural
Cable Tie Length137mm
Cable Tie Width3.4mm
Cable Bundle Diameter Max32mm
Minimum Loop Tensile Strength40lb
Cable Tie TypeReleasable
Product RangeSta-Strap Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Sta-Strap® releasable cable tie
- Intermediate cross section
- UL 62275 compliant (Type 1, 11), UL recognized #E56854 standards
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
137mm
Cable Bundle Diameter Max
32mm
Cable Tie Type
Releasable
SVHC
No SVHC (04-Feb-2026)
Cable Tie Colour
Natural
Cable Tie Width
3.4mm
Minimum Loop Tensile Strength
40lb
Product Range
Sta-Strap Series
Technical Docs (2)
Alternatives for SST1.5I-M
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate