Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $140.66 |
| 10+ | $130.67 |
| 25+ | $122.10 |
| 50+ | $117.81 |
| 100+ | $113.53 |
Price for:Each
Minimum: 1
Multiple: 1
$140.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Rack U Height
1U
External Depth - Metric
385mm
External Width - Imperial
19"
Product Range
-
External Width - Metric
483mm
For Use With
Panduit Racks and Enclosures
External Depth - Imperial
15.5"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability