Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoSMS-A-D15Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.97B2111
Also Known AsGTIN UPC EAN: 07498358009
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $689.850 |
| 3+ | $646.550 |
| 5+ | $618.700 |
| 10+ | $587.770 |
Price for:Pack of 500
Minimum: 1
Multiple: 1
$689.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoSMS-A-D15Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.97B2111
Also Known AsGTIN UPC EAN: 07498358009
Mount Fixing TypeAdhesive
Mounting Hole Dia-
Mount ColourIvory
Mount MaterialABS (Acrylonitrile Butadiene Styrene)
Length50.8mm
Width25.4mm
Height7.9mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Mount Fixing Type
Adhesive
Mount Colour
Ivory
Length
50.8mm
Height
7.9mm
SVHC
No SVHC (04-Feb-2026)
Mounting Hole Dia
-
Mount Material
ABS (Acrylonitrile Butadiene Styrene)
Width
25.4mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
