Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoSKUSBA-V
Newark Part No.33AH3069
Product RangeSmartKeeper Series
Your Part Number
353 In Stock
15 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.220 |
| 10+ | $8.970 |
| 25+ | $8.720 |
| 50+ | $8.470 |
| 100+ | $8.220 |
| 500+ | $7.970 |
| 1000+ | $7.720 |
Price for:Each
Minimum: 1
Multiple: 1
$9.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoSKUSBA-V
Newark Part No.33AH3069
Product RangeSmartKeeper Series
Technical Datasheet
Blockout Device TypeUSB Type A Blockout Device
Product RangeSmartKeeper Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
- SmartKeeper USB Type A block out device
- Protect USBA openings to limit or prevent unauthorized access by adding a physical layer
- Can also protect the port from dust and debris or from damage by a foreign object
- Can only be removed with SmartKeeper key
Technical Specifications
Blockout Device Type
USB Type A Blockout Device
SVHC
No SVHC (04-Feb-2026)
Product Range
SmartKeeper Series
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate