Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoSGTA1S8-CCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.03M5908
Product RangeSuper-Grip Series
Also Known AsGTIN UPC EAN: 07498352874
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 5+ | $46.910 |
| 10+ | $46.110 |
| 50+ | $44.760 |
| 100+ | $42.870 |
Price for:Pack of 100
Minimum: 5
Multiple: 5
$234.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoSGTA1S8-CCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.03M5908
Product RangeSuper-Grip Series
Also Known AsGTIN UPC EAN: 07498352874
Technical Datasheet
Mount Fixing TypeScrew
Mounting Hole Dia4.3mm
Mount ColourNatural
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length19mm
Width9.5mm
Height-
Product RangeSuper-Grip Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Super-Grip ® cable tie anchor mount
- Use with SGM ,SGI, SGS cable ties
- Have 4-way cable tie entry are low profile and versatile screw-installed mounts
- ideal for areas where space is limited
- Designed for use in indoor environments
- Use with miniature, intermediate and standard cross-section cable ties
- #8 (M4) screw for mounting method
- Designed to withstand rough installation practices that occur in MRO and construction project
Technical Specifications
Mount Fixing Type
Screw
Mount Colour
Natural
Length
19mm
Height
-
SVHC
No SVHC (04-Feb-2026)
Mounting Hole Dia
4.3mm
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
9.5mm
Product Range
Super-Grip Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
